Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C90R9FRRE6 | |
|---|---|
DigiKey Part Number | 541-RLR32C90R9FRRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C90R9FRRE6 |
Description | RES 90.9 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C90R9FRB14 | Vishay Dale | 0 | RLR32C90R9FRB14-ND | 52,01670 zł | Parametric Equivalent |
| RLR32C90R9FRBSL | Vishay Dale | 0 | RLR32C90R9FRBSL-ND | 61,18180 zł | Parametric Equivalent |
| RLR32C90R9FRRSL | Vishay Dale | 0 | RLR32C90R9FRRSL-ND | 23,83372 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,93221 zł | 18 932,21 zł |
| Unit Price without VAT: | 18,93221 zł |
|---|---|
| Unit Price with VAT: | 23,28662 zł |


