RLR32C2373FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,01670 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,18180 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,83372 zł
Datasheet
237 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C2373FRRE5

DigiKey Part Number
541-RLR32C2373FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR32C2373FRRE5
Description
RES 237K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
237 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C2373FRB14Vishay Dale0RLR32C2373FRB14-ND52,01670 złParametric Equivalent
RLR32C2373FRBSLVishay Dale0RLR32C2373FRBSL-ND61,18180 złParametric Equivalent
RLR32C2373FRRSLVishay Dale0RLR32C2373FRRSL-ND23,83372 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,08802 zł10 044,01 zł
Manufacturers Standard Package
Unit Price without VAT:20,08802 zł
Unit Price with VAT:24,70826 zł