RLR32C1241FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,01670 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,83372 zł
Datasheet
1.24 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR32C1241FRBSL

DigiKey Part Number
RLR32C1241FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR32C1241FRBSL
Description
RES 1.24K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR32C1241FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR32C1241FRB14Vishay Dale0RLR32C1241FRB14-ND52,01670 złParametric Equivalent
RLR32C1241FRRSLVishay Dale0RLR32C1241FRRSL-ND23,83372 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10061,18180 zł6 118,18 zł
Manufacturers Standard Package
Unit Price without VAT:61,18180 zł
Unit Price with VAT:75,25361 zł