RLR20C9530FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 50,77430 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,95374 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,79578 zł
Datasheet
953 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C9530FSBSL

DigiKey Part Number
541-RLR20C9530FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C9530FSBSL
Description
RES 953 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C9530FSB14Vishay Dale0541-RLR20C9530FSB14-ND50,77430 złParametric Equivalent
RLR20C9530FSRE6Vishay Dale0541-RLR20C9530FSRE6TR-ND10,95374 złParametric Equivalent
RLR20C9530FSRSLVishay Dale0541-RLR20C9530FSRSLTR-ND17,79578 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10059,90850 zł5 990,85 zł
Manufacturers Standard Package
Unit Price without VAT:59,90850 zł
Unit Price with VAT:73,68746 zł