Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C6491FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR20C6491FSRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C6491FSRE6 |
Description | RES 6.49K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C6491FSB14 | Vishay Dale | 0 | 541-RLR20C6491FSB14-ND | 50,77430 zł | Parametric Equivalent |
| RLR20C6491FSBSL | Vishay Dale | 0 | 541-RLR20C6491FSBSLTR-ND | 59,90850 zł | Parametric Equivalent |
| RLR20C6491FSRSL | Vishay Dale | 0 | 541-RLR20C6491FSRSL-ND | 17,79578 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,95374 zł | 10 953,74 zł |
| Unit Price without VAT: | 10,95374 zł |
|---|---|
| Unit Price with VAT: | 13,47310 zł |


