RLR20C35R7FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,16930 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,54030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,77034 zł
Datasheet
35.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C35R7FRRE5

DigiKey Part Number
541-RLR20C35R7FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C35R7FRRE5
Description
RES 35.7 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C35R7FRB14Vishay Dale0RLR20C35R7FRB14-ND13,16930 złParametric Equivalent
RLR20C35R7FRBSLVishay Dale0RLR20C35R7FRBSL-ND15,54030 złParametric Equivalent
RLR20C35R7FRRSLVishay Dale0RLR20C35R7FRRSL-ND7,77034 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,60040 zł3 300,20 zł
Manufacturers Standard Package
Unit Price without VAT:6,60040 zł
Unit Price with VAT:8,11849 zł