
RLR32C1721FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR32C1721FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1721FRB14 |
Description | RES 1.72K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.72 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,01317 zł | 36 013,17 zł |
| Unit Price without VAT: | 36,01317 zł |
|---|---|
| Unit Price with VAT: | 44,29620 zł |

