RLR20C24R0GSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,65389 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 400
Unit Price: 57,74000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 59,90850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,59429 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,94792 zł
Datasheet
24 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C24R0GSRE6

DigiKey Part Number
541-RLR20C24R0GSRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C24R0GSRE6
Description
RES 24 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C24R0FSB14Vishay Dale0541-RLR20C24R0FSB14-ND20,65389 złParametric Equivalent
RLR20C24R0GSB14Vishay Dale400541-RLR20C24R0GSB14-ND57,74000 złParametric Equivalent
RLR20C24R0GSBSLVishay Dale0541-RLR20C24R0GSBSL-ND59,90850 złParametric Equivalent
RLR20C24R0GSR36Vishay Dale0541-RLR20C24R0GSR36TR-ND9,59429 złParametric Equivalent
RLR20C24R0GSRSLVishay Dale0541-RLR20C24R0GSRSLTR-ND16,94792 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,35328 zł10 353,28 zł
Manufacturers Standard Package
Unit Price without VAT:10,35328 zł
Unit Price with VAT:12,73453 zł