RLR20C18R2FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,16930 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,54030 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,66809 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,77034 zł
Datasheet
18.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C18R2FRRE6

DigiKey Part Number
RLR20C18R2FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C18R2FRRE6
Description
RES 18.2 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C18R2FRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C18R2FRB14Vishay Dale0RLR20C18R2FRB14-ND13,16930 złParametric Equivalent
RLR20C18R2FRBSLVishay Dale0RLR20C18R2FRBSL-ND15,54030 złParametric Equivalent
RLR20C18R2FRR36Vishay Dale0RLR20C18R2FRR36-ND5,66809 złParametric Equivalent
RLR20C18R2FRRSLVishay Dale0RLR20C18R2FRRSL-ND7,77034 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,15528 zł6 155,28 zł
Manufacturers Standard Package
Unit Price without VAT:6,15528 zł
Unit Price with VAT:7,57099 zł