Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5R10GMB1423 | |
|---|---|
DigiKey Part Number | 541-RLR07C5R10GMB1423-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5R10GMB1423 |
Description | RES 5.1 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5R10FMB14 | Vishay Dale | 0 | 541-RLR07C5R10FMB14-ND | 19,68398 zł | Parametric Equivalent |
| RLR07C5R10FMBSL | Vishay Dale | 0 | RLR07C5R10FMBSL-ND | 12,69348 zł | Parametric Equivalent |
| RLR07C5R10GMB14 | Vishay Dale | 475 | RLR07C5R10GMB14-ND | 18,46000 zł | Parametric Equivalent |
| RLR07C5R10GMBSL | Vishay Dale | 0 | RLR07C5R10GMBSL-ND | 69,06720 zł | Parametric Equivalent |
| RLR07C5R10GMBSL23 | Vishay Dale | 0 | 541-RLR07C5R10GMBSL23TR-ND | 72,45010 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,32870 zł | 6 132,87 zł |
| Unit Price without VAT: | 61,32870 zł |
|---|---|
| Unit Price with VAT: | 75,43430 zł |


