Stack Light Complete Unit Green, Red, Yellow LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K70DXN9GYRQ

DigiKey Part Number
2170-K70DXN9GYRQ-ND
Manufacturer
Manufacturer Product Number
K70DXN9GYRQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 320,59000 zł1 320,59 zł
Manufacturers Standard Package
Unit Price without VAT:1 320,59000 zł
Unit Price with VAT:1 624,32570 zł