Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3R65FMB14 | |
|---|---|
DigiKey Part Number | RLR07C3R65FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3R65FMB14 |
Description | RES 3.65 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.65 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3R65FMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3R65FMBSL | Vishay Dale | 0 | RLR07C3R65FMBSL-ND | 72,54640 zł | Parametric Equivalent |
| RLR07C3R65FMRE5 | Vishay Dale | 0 | 541-RLR07C3R65FMRE5TR-ND | 11,14470 zł | Parametric Equivalent |
| RLR07C3R65FMRE6 | Vishay Dale | 0 | RLR07C3R65FMRE6-ND | 10,44582 zł | Parametric Equivalent |
| RLR07C3R65FMRE7 | Vishay Dale | 0 | 541-RLR07C3R65FMRE7TR-ND | 10,08697 zł | Parametric Equivalent |
| RLR07C3R65FMRE8 | Vishay Dale | 0 | 541-RLR07C3R65FMRE8TR-ND | 9,85239 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,47520 zł | 6 147,52 zł |
| Unit Price without VAT: | 61,47520 zł |
|---|---|
| Unit Price with VAT: | 75,61450 zł |


