RLR07C2R80FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,47520 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,54640 zł
Datasheet
2.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C2R80FMRSL

DigiKey Part Number
RLR07C2R80FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C2R80FMRSL
Description
RES 2.8 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C2R80FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C2R80FMB14Vishay Dale0RLR07C2R80FMB14-ND61,47520 złParametric Equivalent
RLR07C2R80FMBSLVishay Dale0RLR07C2R80FMBSL-ND72,54640 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,18254 zł6 591,27 zł
Unit Price without VAT:13,18254 zł
Unit Price with VAT:16,21452 zł