
RLR07C2201GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C2201GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C2201GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C2201GSRE6 |
Description | RES 2.2K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2201FSB14 | Vishay Dale | 980 | 541-RLR07C2201FSB14-ND | 13,47000 zł | Parametric Equivalent |
| RLR07C2201GSB14 | Vishay Dale | 1 109 | 541-RLR07C2201GSB14-ND | 8,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 zł | 6,50 zł |
| 10 | 4,29100 zł | 42,91 zł |
| 25 | 3,69120 zł | 92,28 zł |
| 50 | 3,31640 zł | 165,82 zł |
| 100 | 2,99650 zł | 299,65 zł |
| 250 | 2,64640 zł | 661,60 zł |
| 500 | 2,42730 zł | 1 213,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,77070 zł | 2 770,70 zł |
| 2 000 | 2,58055 zł | 5 161,10 zł |
| 3 000 | 2,48291 zł | 7 448,73 zł |
| 5 000 | 2,37244 zł | 11 862,20 zł |
| 7 000 | 2,30662 zł | 16 146,34 zł |
| 10 000 | 2,24233 zł | 22 423,30 zł |
| Unit Price without VAT: | 6,50000 zł |
|---|---|
| Unit Price with VAT: | 7,99500 zł |

