Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1872GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C1872GSRE6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1872GSRE6 |
Description | RES 18.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1872FSB14 | Vishay Dale | 500 | RLR07C1872FSB14-ND | 6,25000 zł | Parametric Equivalent |
| RLR07C1872FSBSL | Vishay Dale | 0 | RLR07C1872FSBSL-ND | 12,48340 zł | Parametric Equivalent |
| RLR07C1872FSBSL23 | Vishay Dale | 0 | 541-RLR07C1872FSBSL23-ND | 16,59960 zł | Parametric Equivalent |
| RLR07C1872FSR36 | Vishay Dale | 0 | RLR07C1872FSR36-ND | 2,14894 zł | Parametric Equivalent |
| RLR07C1872FSR3623 | Vishay Dale | 0 | 541-RLR07C1872FSR3623TR-ND | 4,71642 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,16806 zł | 5 168,06 zł |
| Unit Price without VAT: | 5,16806 zł |
|---|---|
| Unit Price with VAT: | 6,35671 zł |


