Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C5R90FSB1419 | |
|---|---|
DigiKey Part Number | 541-RLR05C5R90FSB1419-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C5R90FSB1419 |
Description | RES 5.9 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C5R90FSB14 | Vishay Dale | 0 | RLR05C5R90FSB14-ND | 64,98880 zł | Parametric Equivalent |
| RLR05C5R90FSBSL | Vishay Dale | 0 | RLR05C5R90FSBSL-ND | 76,73220 zł | Parametric Equivalent |
| RLR05C5R90FSBSL19 | Vishay Dale | 0 | 541-RLR05C5R90FSBSL19-ND | 80,08600 zł | Parametric Equivalent |
| RLR05C5R90FSRE5 | Vishay Dale | 0 | 541-RLR05C5R90FSRE5TR-ND | 28,98666 zł | Parametric Equivalent |
| RLR05C5R90FSRE6 | Vishay Dale | 0 | 541-RLR05C5R90FSRE6TR-ND | 27,40912 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,80720 zł | 6 780,72 zł |
| Unit Price without VAT: | 67,80720 zł |
|---|---|
| Unit Price with VAT: | 83,40286 zł |


