Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1302GMRE7 | |
|---|---|
DigiKey Part Number | 541-RLR07C1302GMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1302GMRE7 |
Description | RES 13K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1302FMB14 | Vishay Dale | 0 | RLR07C1302FMB14-ND | 10,69090 zł | Parametric Equivalent |
| RLR07C1302FMRE5 | Vishay Dale | 0 | 541-RLR07C1302FMRE5TR-ND | 3,13858 zł | Parametric Equivalent |
| RLR07C1302GMB14 | Vishay Dale | 0 | RLR07C1302GMB14-ND | 10,51570 zł | Parametric Equivalent |
| RLR07C1302GMBSL | Vishay Dale | 0 | RLR07C1302GMBSL-ND | 12,36850 zł | Parametric Equivalent |
| RLR07C1302GMR36 | Vishay Dale | 0 | RLR07C1302GMR36-ND | 2,02964 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,65573 zł | 3 983,60 zł |
| Unit Price without VAT: | 2,65573 zł |
|---|---|
| Unit Price with VAT: | 3,26655 zł |


