Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H5110FRRE865 | |
|---|---|
DigiKey Part Number | 541-RNC55H5110FRRE865TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H5110FRRE865 |
Description | RES 511 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H5110FRRE865 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H5110FRB14 | Vishay Dale | 0 | RNC55H5110FRB14-ND | 10,22260 zł | Parametric Equivalent |
| RNC55H5110FRBSL65 | Vishay Dale | 0 | 541-RNC55H5110FRBSL65-ND | 14,41670 zł | Parametric Equivalent |
| RNC55H5110FRR3665 | Vishay Dale | 0 | 541-RNC55H5110FRR3665TR-ND | 4,93275 zł | Parametric Equivalent |
| RNC55H5110FRRE565 | Vishay Dale | 0 | 541-RNC55H5110FRRE565TR-ND | 6,08576 zł | Parametric Equivalent |
| RNC55H5110FRRE665 | Vishay Dale | 0 | 541-RNC55H5110FRRE665TR-ND | 5,67081 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,31839 zł | 10 636,78 zł |
| Unit Price without VAT: | 5,31839 zł |
|---|---|
| Unit Price with VAT: | 6,54162 zł |


