
CRCW2512549RFKEG | |
|---|---|
DigiKey Part Number | 541-CRCW2512549RFKEGTR-ND - Tape & Reel (TR) 541-CRCW2512549RFKEGCT-ND - Cut Tape (CT) 541-CRCW2512549RFKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512549RFKEG |
Description | RES SMD 549 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512549RFKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF5490U | Panasonic Industry | 3 955 | PT549AFCT-ND | 2,87000 zł | Direct |
| AC2512FK-07549RL | YAGEO | 5 528 | YAG5610CT-ND | 1,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 25 | 0,42800 zł | 10,70 zł |
| 50 | 0,36920 zł | 18,46 zł |
| 100 | 0,32250 zł | 32,25 zł |
| 250 | 0,27548 zł | 68,87 zł |
| 500 | 0,24834 zł | 124,17 zł |
| 1 000 | 0,22683 zł | 226,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20186 zł | 403,72 zł |
| 4 000 | 0,18881 zł | 755,24 zł |
| 6 000 | 0,18245 zł | 1 094,70 zł |
| 10 000 | 0,17556 zł | 1 755,60 zł |
| 14 000 | 0,17161 zł | 2 402,54 zł |
| 20 000 | 0,16788 zł | 3 357,60 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

