Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C1000GSRSL | |
|---|---|
DigiKey Part Number | RLR07C1000GSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C1000GSRSL |
Description | RES 100 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C1000GSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1000GMR36 | Vishay Dale | 0 | RLR07C1000GMR36-ND | 2,02964 zł | Direct |
| RLR07C1000GPRSL | Vishay Dale | 0 | RLR07C1000GPRSL-ND | 3,53392 zł | Direct |
| RLR07C1000GRR36 | Vishay Dale | 0 | RLR07C1000GRR36-ND | 2,02964 zł | Direct |
| RLR07C1000FMR36 | Vishay Dale | 0 | RLR07C1000FMR36-ND | 2,14894 zł | Upgrade |
| RLR07C1000FPR36 | Vishay Dale | 0 | RLR07C1000FPR36-ND | 2,14894 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53392 zł | 1 766,96 zł |
| Unit Price without VAT: | 3,53392 zł |
|---|---|
| Unit Price with VAT: | 4,34672 zł |


