RLR05C8873FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 71,91940 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 84,80970 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,44139 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,70797 zł
Datasheet
887 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C8873FRRSL

DigiKey Part Number
RLR05C8873FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C8873FRRSL
Description
RES 887K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C8873FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C8873FPRSLVishay Dale0RLR05C8873FPRSL-ND0,00000 złDirect
RLR05C8873FRB14Vishay Dale0RLR05C8873FRB14-ND71,91940 złParametric Equivalent
RLR05C8873FRBSLVishay Dale0RLR05C8873FRBSL-ND84,80970 złParametric Equivalent
RLR05C8873FRR36Vishay Dale0541-RLR05C8873FRR36TR-ND40,44139 złParametric Equivalent
RLR05C8873FRRE6Vishay Dale0541-RLR05C8873FRRE6TR-ND40,70797 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,87258 zł25 436,29 zł
Unit Price without VAT:50,87258 zł
Unit Price with VAT:62,57327 zł