Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C2203GRRE619 | |
|---|---|
DigiKey Part Number | 541-RLR05C2203GRRE619TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C2203GRRE619 |
Description | RES 220K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C2203FRB14 | Vishay Dale | 0 | 541-RLR05C2203FRB14-ND | 9,65713 zł | Parametric Equivalent |
| RLR05C2203GRB14 | Vishay Dale | 88 | 541-RLR05C2203GRB14-ND | 29,59000 zł | Parametric Equivalent |
| RLR05C2203GRB1419 | Vishay Dale | 0 | 541-RLR05C2203GRB1419-ND | 19,46360 zł | Parametric Equivalent |
| RLR05C2203GRBSL | Vishay Dale | 0 | RLR05C2203GRBSL-ND | 19,29950 zł | Parametric Equivalent |
| RLR05C2203GRBSL19 | Vishay Dale | 0 | 541-RLR05C2203GRBSL19TR-ND | 22,98260 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,63799 zł | 7 637,99 zł |
| Unit Price without VAT: | 7,63799 zł |
|---|---|
| Unit Price with VAT: | 9,39473 zł |


