Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1963FSB1419 | |
|---|---|
DigiKey Part Number | 541-RLR05C1963FSB1419-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1963FSB1419 |
Description | RES 196K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1963FSB14 | Vishay Dale | 0 | RLR05C1963FSB14-ND | 12,82350 zł | Parametric Equivalent |
| RLR05C1963FSBSL | Vishay Dale | 0 | RLR05C1963FSBSL-ND | 14,27770 zł | Parametric Equivalent |
| RLR05C1963FSR36 | Vishay Dale | 0 | 541-RLR05C1963FSR36TR-ND | 3,43918 zł | Parametric Equivalent |
| RLR05C1963FSRE5 | Vishay Dale | 0 | 541-RLR05C1963FSRE5TR-ND | 4,09424 zł | Parametric Equivalent |
| RLR05C1963FSRE6 | Vishay Dale | 0 | 541-RLR05C1963FSRE6TR-ND | 3,54836 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,33270 zł | 1 433,27 zł |
| Unit Price without VAT: | 14,33270 zł |
|---|---|
| Unit Price with VAT: | 17,62922 zł |


