Parametric Equivalent
Parametric Equivalent

ERC702K4900BHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC702K4900BHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC702K4900BHEB500 |
Description | RES 2.49K OHM 0.1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC702K4900BEEK500 | Vishay Dale | 0 | 541-ERC702K4900BEEK500-ND | 79,55990 zł | Parametric Equivalent |
| ERC702K4900BHEK500 | Vishay Dale | 0 | 541-ERC702K4900BHEK500-ND | 62,84370 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,11265 zł | 24 112,65 zł |
| Unit Price without VAT: | 24,11265 zł |
|---|---|
| Unit Price with VAT: | 29,65856 zł |


