Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1871FSRE519 | |
|---|---|
DigiKey Part Number | 541-RLR05C1871FSRE519TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1871FSRE519 |
Description | RES 1.87K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1871FSB14 | Vishay Dale | 0 | RLR05C1871FSB14-ND | 16,82180 zł | Parametric Equivalent |
| RLR05C1871FSB1419 | Vishay Dale | 0 | 541-RLR05C1871FSB1419-ND | 20,06320 zł | Parametric Equivalent |
| RLR05C1871FSBSL | Vishay Dale | 0 | RLR05C1871FSBSL-ND | 20,00900 zł | Parametric Equivalent |
| RLR05C1871FSBSL19 | Vishay Dale | 0 | 541-RLR05C1871FSBSL19TR-ND | 23,62600 zł | Parametric Equivalent |
| RLR05C1871FSR36 | Vishay Dale | 0 | 541-RLR05C1871FSR36TR-ND | 4,38641 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,42424 zł | 4 212,12 zł |
| Unit Price without VAT: | 8,42424 zł |
|---|---|
| Unit Price with VAT: | 10,36182 zł |


