RLR05C12R4FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,82180 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,44642 zł
Datasheet
12.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C12R4FSBSL

DigiKey Part Number
RLR05C12R4FSBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C12R4FSBSL
Description
RES 12.4 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C12R4FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C12R4FSB14Vishay Dale0RLR05C12R4FSB14-ND16,82180 złParametric Equivalent
RLR05C12R4FSRSLVishay Dale0RLR05C12R4FSRSL-ND6,44642 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10020,00900 zł2 000,90 zł
Manufacturers Standard Package
Unit Price without VAT:20,00900 zł
Unit Price with VAT:24,61107 zł