Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S9R1GB14 | |
|---|---|
DigiKey Part Number | RL20S9R1GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S9R1GB14 |
Description | RES 9.1 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S9R1GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL209R1000GKEK500 | Vishay Dale | 0 | 541-ERL209R1000GKEK500-ND | 36,80030 zł | Parametric Equivalent |
| RL20S9R1GBSL | Vishay Dale | 0 | RL20S9R1GBSL-ND | 31,32430 zł | Parametric Equivalent |
| RL20S9R1GRSL | Vishay Dale | 0 | RL20S9R1GRSL-ND | 30,57998 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,55000 zł | 2 655,00 zł |
| Unit Price without VAT: | 26,55000 zł |
|---|---|
| Unit Price with VAT: | 32,65650 zł |



