Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S204GRSL | |
|---|---|
DigiKey Part Number | RL20S204GRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S204GRSL |
Description | RES 200K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S204GRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL20200K00FKEA500 | Vishay Dale | 0 | 541-ERL20200K00FKEA500TR-ND | 5,12602 zł | Parametric Equivalent |
| ERL20200K00FKEB500 | Vishay Dale | 0 | 541-ERL20200K00FKEB500TR-ND | 5,57350 zł | Parametric Equivalent |
| ERL20200K00FKEK500 | Vishay Dale | 0 | 541-ERL20200K00FKEK500-ND | 13,16930 zł | Parametric Equivalent |
| ERL20200K00GKEA500 | Vishay Dale | 0 | 541-ERL20200K00GKEA500TR-ND | 4,52023 zł | Parametric Equivalent |
| ERL20200K00GKEB500 | Vishay Dale | 0 | 541-ERL20200K00GKEB500TR-ND | 4,92248 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,57998 zł | 15 289,99 zł |
| Unit Price without VAT: | 30,57998 zł |
|---|---|
| Unit Price with VAT: | 37,61338 zł |



