
RL20S152GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S152GRE5TR-ND - Tape & Reel (TR) 541-RL20S152GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S152GRE5 |
Description | CMF-20 1.5K 2% T-00 RL20S152G RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 2,41300 zł | 24,13 zł |
| 25 | 2,06240 zł | 51,56 zł |
| 50 | 1,84280 zł | 92,14 zł |
| 100 | 1,65610 zł | 165,61 zł |
| 250 | 1,45112 zł | 362,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32292 zł | 661,46 zł |
| 1 000 | 1,21394 zł | 1 213,94 zł |
| 1 500 | 1,15796 zł | 1 736,94 zł |
| 2 500 | 1,09459 zł | 2 736,47 zł |
| 3 500 | 1,05684 zł | 3 698,94 zł |
| 5 000 | 1,01996 zł | 5 099,80 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |

