Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S510GRE6 | |
|---|---|
DigiKey Part Number | RL07S510GRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL07S510GRE6 |
Description | RES 51 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S510GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S510GB14 | Vishay Dale | 100 | 541-RL07S510GB14-ND | 39,14000 zł | Parametric Equivalent |
| RL07S510GBSL | Vishay Dale | 0 | RL07S510GBSL-ND | 31,32430 zł | Parametric Equivalent |
| RL07S510GR36 | Vishay Dale | 0 | RL07S510GR36-ND | 0,60277 zł | Parametric Equivalent |
| RL07S510GRSL | Vishay Dale | 0 | RL07S510GRSL-ND | 30,57998 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,73457 zł | 1 734,57 zł |
| Unit Price without VAT: | 1,73457 zł |
|---|---|
| Unit Price with VAT: | 2,13352 zł |


