
RL07S393GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S393GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S393GB14 |
Description | RES 39K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S393GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,14000 zł | 39,14 zł |
| 10 | 27,12800 zł | 271,28 zł |
| 25 | 23,88040 zł | 597,01 zł |
| 50 | 21,84580 zł | 1 092,29 zł |
| 100 | 20,11780 zł | 2 011,78 zł |
| 300 | 17,89547 zł | 5 368,64 zł |
| 500 | 17,04236 zł | 8 521,18 zł |
| 1 000 | 16,03741 zł | 16 037,41 zł |
| Unit Price without VAT: | 39,14000 zł |
|---|---|
| Unit Price with VAT: | 48,14220 zł |

