RL07S362JB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,73457 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,57998 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,32430 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,57998 zł
Datasheet
3.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S362JB14

DigiKey Part Number
RL07S362JB14-ND
Manufacturer
Manufacturer Product Number
RL07S362JB14
Description
RES 3.6K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S362JB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S362GRE6Vishay Dale0RL07S362GRE6-ND1,73457 złUpgrade
RL07S362GRSLVishay Dale0RL07S362GRSL-ND30,57998 złUpgrade
RL07S362JBSLVishay Dale0RL07S362JBSL-ND31,32430 złParametric Equivalent
RL07S362JRSLVishay Dale0RL07S362JRSL-ND30,57998 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10026,55000 zł2 655,00 zł
Manufacturers Standard Package
Unit Price without VAT:26,55000 zł
Unit Price with VAT:32,65650 zł