RL07S333JRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 100
Unit Price: 15,66000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 31,32430 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,55000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,32430 zł
Datasheet
33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S333JRSL

DigiKey Part Number
RL07S333JRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S333JRSL
Description
RES 33K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S333JRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S333GB14Vishay Dale100541-RL07S333GB14-ND15,66000 złUpgrade
RL07S333GBSLVishay Dale0RL07S333GBSL-ND31,32430 złUpgrade
RL07S333JB14Vishay Dale0RL07S333JB14-ND26,55000 złParametric Equivalent
RL07S333JBSLVishay Dale0RL07S333JBSL-ND31,32430 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,57998 zł15 289,99 zł
Unit Price without VAT:30,57998 zł
Unit Price with VAT:37,61338 zł