RL07S132GR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,55000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,32430 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,73457 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,57998 zł
Datasheet
1.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S132GR36

DigiKey Part Number
RL07S132GR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S132GR36
Description
RES 1.3K OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S132GR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S132GB14Vishay Dale0RL07S132GB14-ND26,55000 złParametric Equivalent
RL07S132GBSLVishay Dale0RL07S132GBSL-ND31,32430 złParametric Equivalent
RL07S132GRE6Vishay Dale0RL07S132GRE6-ND1,73457 złParametric Equivalent
RL07S132GRSLVishay Dale0RL07S132GRSL-ND30,57998 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,60277 zł3 013,85 zł
Manufacturers Standard Package
Unit Price without VAT:0,60277 zł
Unit Price with VAT:0,74141 zł