
RL07S102JB14 | |
|---|---|
DigiKey Part Number | RL07S102JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S102JB14 |
Description | RES 1K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S102JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,01000 zł | 41,01 zł |
| 10 | 28,46400 zł | 284,64 zł |
| 25 | 25,06960 zł | 626,74 zł |
| 50 | 22,94600 zł | 1 147,30 zł |
| 100 | 21,14160 zł | 2 114,16 zł |
| 300 | 18,82083 zł | 5 646,25 zł |
| 500 | 17,93002 zł | 8 965,01 zł |
| 1 000 | 16,88082 zł | 16 880,82 zł |
| Unit Price without VAT: | 41,01000 zł |
|---|---|
| Unit Price with VAT: | 50,44230 zł |

