
RH05060R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH05060R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH05060R00FC02 |
Description | RH-50 60 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 60 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,36000 zł | 46,36 zł |
| 10 | 32,29200 zł | 322,92 zł |
| 25 | 28,48800 zł | 712,20 zł |
| 50 | 26,10880 zł | 1 305,44 zł |
| 100 | 24,08670 zł | 2 408,67 zł |
| 250 | 21,87328 zł | 5 468,32 zł |
| 500 | 20,48904 zł | 10 244,52 zł |
| 1 000 | 19,31362 zł | 19 313,62 zł |
| Unit Price without VAT: | 46,36000 zł |
|---|---|
| Unit Price with VAT: | 57,02280 zł |

