
RH05011R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05011R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05011R00FE02 |
Description | RH-50 11 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 11 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,71000 zł | 51,71 zł |
| 10 | 36,13800 zł | 361,38 zł |
| 25 | 31,92920 zł | 798,23 zł |
| 50 | 29,29600 zł | 1 464,80 zł |
| 100 | 27,05880 zł | 2 705,88 zł |
| 250 | 24,60948 zł | 6 152,37 zł |
| 500 | 23,07808 zł | 11 539,04 zł |
| 1 000 | 21,77748 zł | 21 777,48 zł |
| Unit Price without VAT: | 51,71000 zł |
|---|---|
| Unit Price with VAT: | 63,60330 zł |

