


RH010250R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH010250R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010250R0FE02 |
Description | RH-10 250 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 250 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 zł | 30,16 zł |
| 10 | 20,73700 zł | 207,37 zł |
| 30 | 17,74333 zł | 532,30 zł |
| 50 | 16,59300 zł | 829,65 zł |
| 100 | 15,23790 zł | 1 523,79 zł |
| 250 | 13,75376 zł | 3 438,44 zł |
| 500 | 12,82562 zł | 6 412,81 zł |
| 1 000 | 12,03733 zł | 12 037,33 zł |
| Unit Price without VAT: | 30,16000 zł |
|---|---|
| Unit Price with VAT: | 37,09680 zł |

