Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER75F30R1RC02 | |
|---|---|
DigiKey Part Number | RER75F30R1RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER75F30R1RC02 |
Description | RES CHAS MNT 30.1 OHM 1% 30W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 30.1 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 30W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE75G30R1C02 | Vishay Dale | 99 | 541-RE75G30R1C02-ND | 46,36000 zł | Parametric Equivalent |
| RER55F30R1RC02 | Vishay Dale | 0 | RER55F30R1RC02-ND | 452,43400 zł | Parametric Equivalent |
| RER55F30R1RCSL | Vishay Dale | 0 | RER55F30R1RCSL-ND | 532,36400 zł | Parametric Equivalent |
| RER75F30R1RCSL | Vishay Dale | 0 | RER75F30R1RCSL-ND | 397,22800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 337,83000 zł | 1 689,15 zł |
| Unit Price without VAT: | 337,83000 zł |
|---|---|
| Unit Price with VAT: | 415,53090 zł |



