RER70F5111RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 370,85800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 436,26800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 397,22800 zł
Datasheet
5.11 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F5111RC02

DigiKey Part Number
RER70F5111RC02-ND
Manufacturer
Manufacturer Product Number
RER70F5111RC02
Description
RES CHAS MNT 5.11K OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
5.11 kOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER50F5111RC02Vishay Dale0RER50F5111RC02-ND370,85800 złParametric Equivalent
RER50F5111RCSLVishay Dale0RER50F5111RCSL-ND436,26800 złParametric Equivalent
RER70F5111RCSLVishay Dale0RER70F5111RCSL-ND397,22800 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5337,83000 zł1 689,15 zł
Manufacturers Standard Package
Unit Price without VAT:337,83000 zł
Unit Price with VAT:415,53090 zł