Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER70F4990RCSL | |
|---|---|
DigiKey Part Number | RER70F4990RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER70F4990RCSL |
Description | RES CHAS MNT 499 OHM 1% 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 499 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 20W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER50F4990RC02 | Vishay Dale | 0 | RER50F4990RC02-ND | 370,85800 zł | Parametric Equivalent |
| RER50F4990RCSL | Vishay Dale | 0 | RER50F4990RCSL-ND | 436,26800 zł | Parametric Equivalent |
| RER70F4990RC02 | Vishay Dale | 0 | RER70F4990RC02-ND | 337,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 397,22800 zł | 1 986,14 zł |
| Unit Price without VAT: | 397,22800 zł |
|---|---|
| Unit Price with VAT: | 488,59044 zł |



