RER70F1211PCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 337,83000 zł
Datasheet
1.21 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F1211PCSL

DigiKey Part Number
RER70F1211PCSL-ND
Manufacturer
Manufacturer Product Number
RER70F1211PCSL
Description
RES CHAS MNT 1.21K OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
1.21 kOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER70F1211PC02Vishay Dale0RER70F1211PC02-ND337,83000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5397,22800 zł1 986,14 zł
Manufacturers Standard Package
Unit Price without VAT:397,22800 zł
Unit Price with VAT:488,59044 zł