RER65FR205RC0230 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 202,85500 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 238,59800 zł
Datasheet
205 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65FR205RC0230

DigiKey Part Number
RER65FR205RC0230-ND
Manufacturer
Manufacturer Product Number
RER65FR205RC0230
Description
RES CHAS MNT 0.205 OHM 1% 10W
Customer Reference
Detailed Description
205 mOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
205 mOhms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±100ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER65FR205RC02Vishay Dale0RER65FR205RC02-ND202,85500 złParametric Equivalent
RER65FR205RCSLVishay Dale0RER65FR205RCSL-ND238,59800 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1066,53800 zł665,38 zł
Manufacturers Standard Package
Unit Price without VAT:66,53800 zł
Unit Price with VAT:81,84174 zł