RER65F6R98RCSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 280,33700 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 329,92300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 166,14600 zł
Datasheet
6.98 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F6R98RCSL

DigiKey Part Number
RER65F6R98RCSL-ND
Manufacturer
Manufacturer Product Number
RER65F6R98RCSL
Description
RES CHAS MNT 6.98 OHM 1% 10W
Customer Reference
Detailed Description
6.98 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
6.98 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F6R98RC02Vishay Dale0RER45F6R98RC02-ND280,33700 złParametric Equivalent
RER45F6R98RCSLVishay Dale0RER45F6R98RCSL-ND329,92300 złParametric Equivalent
RER65F6R98RC02Vishay Dale0RER65F6R98RC02-ND166,14600 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10195,54100 zł1 955,41 zł
Manufacturers Standard Package
Unit Price without VAT:195,54100 zł
Unit Price with VAT:240,51543 zł