
RER65F49R9RC02 | |
|---|---|
DigiKey Part Number | 541-RER65F49R9RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65F49R9RC02 |
Description | RES CHAS MNT 49.9 OHM 1% 10W |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 49.9 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,14000 zł | 164,14 zł |
| 10 | 119,14300 zł | 1 191,43 zł |
| 30 | 104,87633 zł | 3 146,29 zł |
| 50 | 101,52780 zł | 5 076,39 zł |
| Unit Price without VAT: | 164,14000 zł |
|---|---|
| Unit Price with VAT: | 201,89220 zł |

