RER65F3650PC02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 280,33700 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 329,92300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 195,54100 zł
Datasheet
365 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F3650PC02

DigiKey Part Number
RER65F3650PC02-ND
Manufacturer
Manufacturer Product Number
RER65F3650PC02
Description
RES CHAS MNT 365 OHM 1% 10W
Customer Reference
Detailed Description
365 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
365 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F3650PC02Vishay Dale0RER45F3650PC02-ND280,33700 złParametric Equivalent
RER45F3650PCSLVishay Dale0RER45F3650PCSL-ND329,92300 złParametric Equivalent
RER65F3650PCSLVishay Dale0RER65F3650PCSL-ND195,54100 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10166,14600 zł1 661,46 zł
Manufacturers Standard Package
Unit Price without VAT:166,14600 zł
Unit Price with VAT:204,35958 zł