Parametric Equivalent

RER60FR249MCSL | |
|---|---|
DigiKey Part Number | RER60FR249MCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER60FR249MCSL |
Description | RES CHAS MNT 0.249 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 249 mOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate M (1%) |
Composition Wirewound | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER60FR249MC02 | Vishay Dale | 0 | RER60FR249MC02-ND | 206,91300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 243,37000 zł | 2 433,70 zł |
| Unit Price without VAT: | 243,37000 zł |
|---|---|
| Unit Price with VAT: | 299,34510 zł |


