RER50F5R11PC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 436,26800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 337,83000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 397,22800 zł
Datasheet
5.11 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER50F5R11PC02

DigiKey Part Number
RER50F5R11PC02-ND
Manufacturer
Manufacturer Product Number
RER50F5R11PC02
Description
RES CHAS MNT 5.11 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
5.11 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER50F5R11PCSLVishay Dale0RER50F5R11PCSL-ND436,26800 złParametric Equivalent
RER70F5R11PC02Vishay Dale0RER70F5R11PC02-ND337,83000 złParametric Equivalent
RER70F5R11PCSLVishay Dale0RER70F5R11PCSL-ND397,22800 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5370,85800 zł1 854,29 zł
Manufacturers Standard Package
Unit Price without VAT:370,85800 zł
Unit Price with VAT:456,15534 zł