RER40F75R0RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 77
Unit Price: 30,16000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 280,33700 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 169,46800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 199,45500 zł
Datasheet

Parametric Equivalent


Ohmite
In Stock: 219
Unit Price: 43,02000 zł
Datasheet
75 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F75R0RCSL

DigiKey Part Number
RER40F75R0RCSL-ND
Manufacturer
Manufacturer Product Number
RER40F75R0RCSL
Description
RES CHAS MNT 75 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
75 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE60G75R0C02Vishay Dale77541-RE60G75R0C02-ND30,16000 złParametric Equivalent
RER40F75R0RC02Vishay Dale0RER40F75R0RC02-ND280,33700 złParametric Equivalent
RER60F75R0RC02Vishay Dale0RER60F75R0RC02-ND169,46800 złParametric Equivalent
RER60F75R0RCSLVishay Dale0RER60F75R0RCSL-ND199,45500 złParametric Equivalent
805F75REOhmite219805F75RE-ND43,02000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10329,92300 zł3 299,23 zł
Manufacturers Standard Package
Unit Price without VAT:329,92300 zł
Unit Price with VAT:405,80529 zł