Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER45F1000RC02 | |
|---|---|
DigiKey Part Number | 541-RER45F1000RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER45F1000RC02 |
Description | RES CHAS MNT 100 OHM 1% 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 100 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE65N1000C02 | Vishay Dale | 76 | 541-RE65N1000C02-ND | 46,18000 zł | Parametric Equivalent |
| RER45F1000RCSL | Vishay Dale | 0 | RER45F1000RCSL-ND | 329,92300 zł | Parametric Equivalent |
| RER65F1000RC02 | Vishay Dale | 48 | 541-RER65F1000RC02-ND | 195,05000 zł | Parametric Equivalent |
| RER65F1000RCSL | Vishay Dale | 0 | RER65F1000RCSL-ND | 195,54100 zł | Parametric Equivalent |
| 810F100E | Ohmite | 496 | 810F100E-ND | 41,58000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,81000 zł | 375,81 zł |
| 10 | 280,33700 zł | 2 803,37 zł |
| 30 | 250,08133 zł | 7 502,44 zł |
| 50 | 238,46860 zł | 11 923,43 zł |
| 100 | 224,78870 zł | 22 478,87 zł |
| Unit Price without VAT: | 375,81000 zł |
|---|---|
| Unit Price with VAT: | 462,24630 zł |




